Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-16Q-7-F

DigiKey Part Number
BC817-16Q-7-FDITR-ND - Tape & Reel (TR)
BC817-16Q-7-FDICT-ND - Cut Tape (CT)
BC817-16Q-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-16Q-7-F
Description
TRANS NPN 45V 0.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
310 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-23-3
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2PD602AQL,215Nexperia USA Inc.1 8931727-4149-1-ND5,42000 KčSimilar
2SD1484KT146RRohm Semiconductor4 3262SD1484KT146RCT-ND7,72000 KčSimilar
50C02CH-TL-Eonsemi33 92150C02CH-TL-EOSCT-ND13,35000 KčSimilar
BC817-16 RFGTaiwan Semiconductor Corporation4 5231801-BC817-16RFGCT-ND4,80000 KčSimilar
BC817-25 RFGTaiwan Semiconductor Corporation4 3351801-BC817-25RFGCT-ND4,59000 KčSimilar
In-Stock: 2 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
103,54500 Kč35,45 Kč
1002,21070 Kč221,07 Kč
5001,62422 Kč812,11 Kč
1 0001,43423 Kč1 434,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,19210 Kč3 576,30 Kč
6 0001,06985 Kč6 419,10 Kč
9 0001,00751 Kč9 067,59 Kč
15 0000,93736 Kč14 060,40 Kč
21 0000,89579 Kč18 811,59 Kč
30 0000,85537 Kč25 661,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč