
BAW567DW-7-F | |
|---|---|
DigiKey Part Number | BAW567DW-FDITR-ND - Tape & Reel (TR) BAW567DW-FDICT-ND - Cut Tape (CT) BAW567DW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW567DW-7-F |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair CA + CC 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAW567DW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair CA + CC | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 100 | 3,84890 Kč | 384,89 Kč |
| 500 | 2,87504 Kč | 1 437,52 Kč |
| 1 000 | 2,56029 Kč | 2 560,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15915 Kč | 6 477,45 Kč |
| 6 000 | 1,95687 Kč | 11 741,22 Kč |
| 9 000 | 1,85377 Kč | 16 683,93 Kč |
| 15 000 | 1,73785 Kč | 26 067,75 Kč |
| 21 000 | 1,66919 Kč | 35 052,99 Kč |
| 30 000 | 1,60245 Kč | 48 073,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


