
BAW156TQ-7-F | |
|---|---|
DigiKey Part Number | BAW156TQ-7-FDITR-ND - Tape & Reel (TR) BAW156TQ-7-FDICT-ND - Cut Tape (CT) BAW156TQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW156TQ-7-F |
Description | DIODE ARRAY GP 85V 215MA SOT-523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 85 V 215mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,10000 Kč | 31,00 Kč |
| 100 | 2,57580 Kč | 257,58 Kč |
| 500 | 1,90458 Kč | 952,29 Kč |
| 1 000 | 1,68716 Kč | 1 687,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07172 Kč | 3 215,16 Kč |
| 6 000 | 1,01949 Kč | 6 116,94 Kč |
| 9 000 | 0,99506 Kč | 8 955,54 Kč |
| 15 000 | 0,89681 Kč | 13 452,15 Kč |
| 21 000 | 0,85564 Kč | 17 968,44 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

