BAW156Q-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,90839 Kč
Datasheet
Diode Array 1 Pair Common Anode 85 V 160mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW156Q-7-F

DigiKey Part Number
31-BAW156Q-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAW156Q-7-F
Description
DIODE ARRAY GP 85V 160MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 85 V 160mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
160mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,09253 Kč3 277,59 Kč
6 0000,97987 Kč5 879,22 Kč
9 0000,92240 Kč8 301,60 Kč
15 0000,85778 Kč12 866,70 Kč
21 0000,81948 Kč17 209,08 Kč
30 0000,78224 Kč23 467,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,09253 Kč
Unit Price with VAT:1,32196 Kč