Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99WQ-7-F

DigiKey Part Number
31-BAV99WQ-7-FTR-ND - Tape & Reel (TR)
31-BAV99WQ-7-FCT-ND - Cut Tape (CT)
31-BAV99WQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99WQ-7-F
Description
DIODE ARRAY GP 75V 150MA SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,23100 Kč22,31 Kč
1001,42300 Kč142,30 Kč
5001,03608 Kč518,04 Kč
1 0000,90978 Kč909,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,83358 Kč2 500,74 Kč
6 0000,79990 Kč4 799,40 Kč
9 0000,79436 Kč7 149,24 Kč
15 0000,44845 Kč6 726,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč