BAV99DW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 8,00000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 15 418
Unit Price: 7,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 22 044
Unit Price: 10,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 678
Unit Price: 3,00000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,77567 Kč
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99DW-7

DigiKey Part Number
BAV99DWDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99DW-7
Description
DIODE ARRAY GP 75V 215MA SOT-363
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 75 V 215mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAV99DW-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,60375 Kč78 112,50 Kč
Unit Price without VAT:2,60375 Kč
Unit Price with VAT:3,15054 Kč