
BAV99BRVA-7 | |
|---|---|
DigiKey Part Number | BAV99BRVA-7DITR-ND - Tape & Reel (TR) BAV99BRVA-7DICT-ND - Cut Tape (CT) BAV99BRVA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99BRVA-7 |
Description | DIODE ARRAY GP 75V 215MA SOT-563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 75 V 215mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99BRVA-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 5,86700 Kč | 58,67 Kč |
| 100 | 4,17160 Kč | 417,16 Kč |
| 500 | 3,13338 Kč | 1 566,69 Kč |
| 1 000 | 2,79778 Kč | 2 797,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82822 Kč | 5 484,66 Kč |
| 6 000 | 1,68529 Kč | 10 111,74 Kč |
| 9 000 | 1,63847 Kč | 14 746,23 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |


