


BAV21HWF-7 | |
|---|---|
DigiKey Part Number | BAV21HWF-7DITR-ND - Tape & Reel (TR) BAV21HWF-7DICT-ND - Cut Tape (CT) BAV21HWF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21HWF-7 |
Description | DIODE STD 200V 200MA SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56316 Kč | 4 689,48 Kč |
| 6 000 | 1,40876 Kč | 8 452,56 Kč |
| 9 000 | 1,33001 Kč | 11 970,09 Kč |
| 15 000 | 1,24149 Kč | 18 622,35 Kč |
| 21 000 | 1,18903 Kč | 24 969,63 Kč |
| 30 000 | 1,13802 Kč | 34 140,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,63940 Kč | 263,94 Kč |
| 500 | 1,95282 Kč | 976,41 Kč |
| 1 000 | 1,73066 Kč | 1 730,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 100 | 2,85150 Kč | 285,15 Kč |
| 500 | 2,10904 Kč | 1 054,52 Kč |
| 1 000 | 1,86903 Kč | 1 869,03 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




