
BAV20WQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAV20WQ-7-FTR-ND - Tape & Reel (TR) 31-BAV20WQ-7-FCT-ND - Cut Tape (CT) 31-BAV20WQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20WQ-7-F |
Description | DIODE STANDARD 150V 400MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 400mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 1,67770 Kč | 167,77 Kč |
| 500 | 1,22376 Kč | 611,88 Kč |
| 1 000 | 1,07615 Kč | 1 076,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88773 Kč | 2 663,19 Kč |
| 6 000 | 0,79243 Kč | 4 754,58 Kč |
| 9 000 | 0,74382 Kč | 6 694,38 Kč |
| 15 000 | 0,68911 Kč | 10 336,65 Kč |
| 21 000 | 0,65669 Kč | 13 790,49 Kč |
| 30 000 | 0,62515 Kč | 18 754,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

