


BAV116HWF-7 | |
|---|---|
DigiKey Part Number | 31-BAV116HWF-7TR-ND - Tape & Reel (TR) 31-BAV116HWF-7CT-ND - Cut Tape (CT) 31-BAV116HWF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV116HWF-7 |
Description | DIODE STD 130V 215MA SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 130 V 215mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 130 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 2,78850 Kč | 278,85 Kč |
| 500 | 2,06116 Kč | 1 030,58 Kč |
| 1 000 | 1,82599 Kč | 1 825,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52620 Kč | 4 578,60 Kč |
| 6 000 | 1,37491 Kč | 8 249,46 Kč |
| 9 000 | 1,29775 Kč | 11 679,75 Kč |
| 15 000 | 1,21098 Kč | 18 164,70 Kč |
| 21 000 | 1,15956 Kč | 24 350,76 Kč |
| 30 000 | 1,10958 Kč | 33 287,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


