
BAT64C-7-F | |
|---|---|
DigiKey Part Number | 31-BAT64C-7-FTR-ND - Tape & Reel (TR) 31-BAT64C-7-FCT-ND - Cut Tape (CT) 31-BAT64C-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT64C-7-F |
Description | DIODE ARR SCHOTT 40V 250MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,58900 Kč | 45,89 Kč |
| 100 | 2,53230 Kč | 253,23 Kč |
| 500 | 1,83008 Kč | 915,04 Kč |
| 1 000 | 1,53686 Kč | 1 536,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87168 Kč | 2 615,04 Kč |
| 6 000 | 0,86305 Kč | 5 178,30 Kč |
| 9 000 | 0,79316 Kč | 7 138,44 Kč |
| 15 000 | 0,78676 Kč | 11 801,40 Kč |
| 21 000 | 0,75517 Kč | 15 858,57 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

