Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CWQ-7-F

DigiKey Part Number
31-BAT54CWQ-7-FTR-ND - Tape & Reel (TR)
31-BAT54CWQ-7-FCT-ND - Cut Tape (CT)
31-BAT54CWQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CWQ-7-F
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-65°C ~ 125°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBAT54CWT1Gonsemi22 068SBAT54CWT1GOSCT-ND10,84000 KčDirect
In-Stock: 2 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,15000 Kč41,50 Kč
1002,59860 Kč259,86 Kč
5001,91746 Kč958,73 Kč
1 0001,69701 Kč1 697,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,41588 Kč4 247,64 Kč
6 0001,27399 Kč7 643,94 Kč
9 0001,20165 Kč10 814,85 Kč
15 0001,12027 Kč16 804,05 Kč
21 0001,07206 Kč22 513,26 Kč
30 0001,02518 Kč30 755,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč