
BAT54AWQ-13-F | |
|---|---|
DigiKey Part Number | 31-BAT54AWQ-13-FTR-ND - Tape & Reel (TR) 31-BAT54AWQ-13-FCT-ND - Cut Tape (CT) 31-BAT54AWQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AWQ-13-F |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,57900 Kč | 35,79 Kč |
| 100 | 2,22920 Kč | 222,92 Kč |
| 500 | 1,64022 Kč | 820,11 Kč |
| 1 000 | 1,44971 Kč | 1 449,71 Kč |
| 2 000 | 1,28900 Kč | 2 578,00 Kč |
| 5 000 | 1,11451 Kč | 5 572,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,97626 Kč | 9 762,60 Kč |
| 20 000 | 0,88803 Kč | 17 760,60 Kč |
| 30 000 | 0,84305 Kč | 25 291,50 Kč |
| 50 000 | 0,79250 Kč | 39 625,00 Kč |
| 70 000 | 0,76256 Kč | 53 379,20 Kč |
| 100 000 | 0,73346 Kč | 73 346,00 Kč |
| 250 000 | 0,69991 Kč | 174 977,50 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

