
BAT54AWQ-13-F | |
|---|---|
DigiKey Part Number | 31-BAT54AWQ-13-FTR-ND - Tape & Reel (TR) 31-BAT54AWQ-13-FCT-ND - Cut Tape (CT) 31-BAT54AWQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AWQ-13-F |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,81700 Kč | 38,17 Kč |
| 100 | 2,38380 Kč | 238,38 Kč |
| 500 | 1,75520 Kč | 877,60 Kč |
| 1 000 | 1,55123 Kč | 1 551,23 Kč |
| 2 000 | 1,37928 Kč | 2 758,56 Kč |
| 5 000 | 1,19256 Kč | 5 962,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,07692 Kč | 10 769,20 Kč |
| 20 000 | 0,97959 Kč | 19 591,80 Kč |
| 30 000 | 0,92997 Kč | 27 899,10 Kč |
| 50 000 | 0,87421 Kč | 43 710,50 Kč |
| 70 000 | 0,84119 Kč | 58 883,30 Kč |
| 100 000 | 0,80909 Kč | 80 909,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |


