BAS70DW-04Q-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 17 770
Unit Price: 19,74000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 310
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,07522 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 52
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 72
Unit Price: 6,30000 Kč
Datasheet
Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70DW-04Q-7-F

DigiKey Part Number
31-BAS70DW-04Q-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70DW-04Q-7-F
Description
DIODE ARR SCHOTT 70V 70MA SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,96771 Kč11 903,13 Kč
6 0003,63489 Kč21 809,34 Kč
9 0003,46530 Kč31 187,70 Kč
15 0003,27472 Kč49 120,80 Kč
21 0003,16188 Kč66 399,48 Kč
30 0003,05220 Kč91 566,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96771 Kč
Unit Price with VAT:4,80093 Kč