Parametric Equivalent

BAS70-06Q-7-F | |
|---|---|
DigiKey Part Number | 31-BAS70-06Q-7-FTR-ND - Tape & Reel (TR) 31-BAS70-06Q-7-FCT-ND - Cut Tape (CT) 31-BAS70-06Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06Q-7-F |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-06Q-13-F | Diodes Incorporated | 0 | BAS70-06Q-13-FDI-ND | 0,99107 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,33800 Kč | 43,38 Kč |
| 100 | 2,70700 Kč | 270,70 Kč |
| 500 | 1,99962 Kč | 999,81 Kč |
| 1 000 | 1,77063 Kč | 1 770,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47900 Kč | 4 437,00 Kč |
| 6 000 | 1,33183 Kč | 7 990,98 Kč |
| 9 000 | 1,25675 Kč | 11 310,75 Kč |
| 15 000 | 1,17233 Kč | 17 584,95 Kč |
| 21 000 | 1,12230 Kč | 23 568,30 Kč |
| 30 000 | 1,07368 Kč | 32 210,40 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |


