Diode 40 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40Q-7-F

DigiKey Part Number
BAS40Q-7-FDITR-ND - Tape & Reel (TR)
BAS40Q-7-FDICT-ND - Cut Tape (CT)
BAS40Q-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40Q-7-F
Description
DIODE SCHOTTKY 40V 200MA SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40Q-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Mfr
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-AU_R1_000A1Panjit International Inc.11 9403757-BAS40-AU_R1_000A1CT-ND2,71000 KčSimilar
In-Stock: 2 715
Factory Stock: 453 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
103,67100 Kč36,71 Kč
1002,29200 Kč229,20 Kč
5001,68512 Kč842,56 Kč
1 0001,48846 Kč1 488,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23777 Kč3 713,31 Kč
6 0001,11118 Kč6 667,08 Kč
9 0001,04662 Kč9 419,58 Kč
15 0000,97399 Kč14 609,85 Kč
21 0000,93096 Kč19 550,16 Kč
30 0000,88912 Kč26 673,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč