
BAS16VVQ-7 | |
|---|---|
DigiKey Part Number | 31-BAS16VVQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16VVQ-7 |
Description | DIODE ARRAY GP 100V 200MA SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05717 Kč | 6 171,51 Kč |
| 6 000 | 2,03681 Kč | 12 220,86 Kč |
| 9 000 | 1,98214 Kč | 17 839,26 Kč |
| 15 000 | 1,95531 Kč | 29 329,65 Kč |
| 21 000 | 1,75858 Kč | 36 930,18 Kč |
| Unit Price without VAT: | 2,05717 Kč |
|---|---|
| Unit Price with VAT: | 2,48918 Kč |



