Direct
Similar
Similar
Similar
Similar



B520C-13 | |
|---|---|
DigiKey Part Number | B520CDITR-ND - Tape & Reel (TR) B520CDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B520C-13 |
Description | DIODE SCHOTTKY 20V 5A SMC |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B520C-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 9,18663 Kč | 275 598,90 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |






