


B390-13-F | |
|---|---|
DigiKey Part Number | B390-FDITR-ND - Tape & Reel (TR) B390-FDICT-ND - Cut Tape (CT) B390-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B390-13-F |
Description | DIODE SCHOTTKY 90V 3A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B390-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,67300 Kč | 326,73 Kč |
| 100 | 22,21380 Kč | 2 221,38 Kč |
| 500 | 17,73534 Kč | 8 867,67 Kč |
| 1 000 | 16,29508 Kč | 16 295,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,46720 Kč | 43 401,60 Kč |
| 6 000 | 13,54763 Kč | 81 285,78 Kč |
| 9 000 | 13,07947 Kč | 117 715,23 Kč |
| 15 000 | 12,95313 Kč | 194 296,95 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

