


B360AE-13 | |
|---|---|
DigiKey Part Number | 31-B360AE-13TR-ND - Tape & Reel (TR) 31-B360AE-13CT-ND - Cut Tape (CT) 31-B360AE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360AE-13 |
Description | DIODE SCHOTTKY 60V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 125pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 100 | 5,18860 Kč | 518,86 Kč |
| 500 | 3,91402 Kč | 1 957,01 Kč |
| 1 000 | 3,50268 Kč | 3 502,68 Kč |
| 2 000 | 3,15621 Kč | 6 312,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,78081 Kč | 13 904,05 Kč |
| 10 000 | 2,54861 Kč | 25 486,10 Kč |
| 15 000 | 2,43029 Kč | 36 454,35 Kč |
| 25 000 | 2,29737 Kč | 57 434,25 Kč |
| 35 000 | 2,21864 Kč | 77 652,40 Kč |
| 50 000 | 2,14214 Kč | 107 107,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

