Diode 100 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount SMB
DO-214AA

B3100BE-13

DigiKey Part Number
31-B3100BE-13TR-ND - Tape & Reel (TR)
31-B3100BE-13CT-ND - Cut Tape (CT)
31-B3100BE-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3100BE-13
Description
DIODE SCHOTTKY 100V 3A SMB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Capacitance @ Vr, F
105pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 849
Factory Stock: 921 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,07100 Kč90,71 Kč
1005,81010 Kč581,01 Kč
5004,40160 Kč2 200,80 Kč
1 0003,94678 Kč3 946,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,36836 Kč10 105,08 Kč
6 0003,07691 Kč18 461,46 Kč
9 0002,92838 Kč26 355,42 Kč
15 0002,76146 Kč41 421,90 Kč
21 0002,66260 Kč55 914,60 Kč
30 0002,56652 Kč76 995,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč