


B290-13-F | |
|---|---|
DigiKey Part Number | B290-FDITR-ND - Tape & Reel (TR) B290-FDICT-ND - Cut Tape (CT) B290-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B290-13-F |
Description | DIODE SCHOTTKY 90V 2A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B290-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 µA @ 90 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 7,88500 Kč | 78,85 Kč |
| 100 | 7,18640 Kč | 718,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,80662 Kč | 23 419,86 Kč |
| 6 000 | 7,49120 Kč | 44 947,20 Kč |
| 9 000 | 3,04470 Kč | 27 402,30 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |

