Diode 80 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 2A Surface Mount SMB
DO-214AA

B280Q-13-F

DigiKey Part Number
31-B280Q-13-FTR-ND - Tape & Reel (TR)
31-B280Q-13-FCT-ND - Cut Tape (CT)
31-B280Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B280Q-13-F
Description
DIODE SCHOTTKY 80V 2A SMB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 80 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
7 µA @ 80 V
Mfr
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
80 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
SMB
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Operating Temperature - Junction
-65°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 333
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,44900 Kč94,49 Kč
1006,06420 Kč606,42 Kč
5004,60150 Kč2 300,75 Kč
1 0004,12905 Kč4 129,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,52850 Kč10 585,50 Kč
6 0003,22582 Kč19 354,92 Kč
9 0003,07156 Kč27 644,04 Kč
15 0002,89824 Kč43 473,60 Kč
21 0002,79559 Kč58 707,39 Kč
30 0002,69584 Kč80 875,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč