


B260BE-13 | |
|---|---|
DigiKey Part Number | 31-B260BE-13TR-ND - Tape & Reel (TR) 31-B260BE-13CT-ND - Cut Tape (CT) 31-B260BE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B260BE-13 |
Description | DIODE SCHOTTKY 60V 2A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,15300 Kč | 71,53 Kč |
| 100 | 4,54230 Kč | 454,23 Kč |
| 500 | 3,41280 Kč | 1 706,40 Kč |
| 1 000 | 3,04761 Kč | 3 047,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58295 Kč | 7 748,85 Kč |
| 6 000 | 2,34868 Kč | 14 092,08 Kč |
| 9 000 | 2,22927 Kč | 20 063,43 Kč |
| 15 000 | 2,09506 Kč | 31 425,90 Kč |
| 21 000 | 2,01555 Kč | 42 326,55 Kč |
| 30 000 | 1,93828 Kč | 58 148,40 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

