
B2100AF-13 | |
|---|---|
DigiKey Part Number | B2100AF-13DITR-ND - Tape & Reel (TR) B2100AF-13DICT-ND - Cut Tape (CT) B2100AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2100AF-13 |
Description | DIODE SCHOTTKY 100V 2A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMAF |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 100 | 5,64430 Kč | 564,43 Kč |
| 500 | 4,27100 Kč | 2 135,50 Kč |
| 1 000 | 3,82773 Kč | 3 827,73 Kč |
| 2 000 | 3,45438 Kč | 6 908,76 Kč |
| 5 000 | 3,05000 Kč | 15 250,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,79989 Kč | 27 998,90 Kč |
| 20 000 | 2,58957 Kč | 51 791,40 Kč |
| 30 000 | 2,48243 Kč | 74 472,90 Kč |
| 50 000 | 2,36209 Kč | 118 104,50 Kč |
| 70 000 | 2,29083 Kč | 160 358,10 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


