Diode 60 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount SMB
DO-214AA

B160BQ-13-F

DigiKey Part Number
31-B160BQ-13-FTR-ND - Tape & Reel (TR)
31-B160BQ-13-FCT-ND - Cut Tape (CT)
31-B160BQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B160BQ-13-F
Description
DIODE SCHOTTKY 60V 1A SMB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 786
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,80300 Kč68,03 Kč
1004,31930 Kč431,93 Kč
5003,23790 Kč1 618,95 Kč
1 0002,88848 Kč2 888,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,44410 Kč7 332,30 Kč
6 0002,21998 Kč13 319,88 Kč
9 0002,10573 Kč18 951,57 Kč
15 0001,97733 Kč29 659,95 Kč
21 0001,90126 Kč39 926,46 Kč
30 0001,82733 Kč54 819,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč