


B160AE-13 | |
|---|---|
DigiKey Part Number | 31-B160AE-13TR-ND - Tape & Reel (TR) 31-B160AE-13CT-ND - Cut Tape (CT) 31-B160AE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B160AE-13 |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 100 | 2,65410 Kč | 265,41 Kč |
| 500 | 1,95996 Kč | 979,98 Kč |
| 1 000 | 1,73485 Kč | 1 734,85 Kč |
| 2 000 | 1,54493 Kč | 3 089,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,33900 Kč | 6 695,00 Kč |
| 10 000 | 1,21150 Kč | 12 115,00 Kč |
| 15 000 | 1,14648 Kč | 17 197,20 Kč |
| 25 000 | 1,07338 Kč | 26 834,50 Kč |
| 35 000 | 1,03008 Kč | 36 052,80 Kč |
| 50 000 | 0,98798 Kč | 49 399,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

