


B150B-13-F | |
|---|---|
DigiKey Part Number | B150B-FDITR-ND - Tape & Reel (TR) B150B-FDICT-ND - Cut Tape (CT) B150B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B150B-13-F |
Description | DIODE SCHOTTKY 50V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B150B-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,05260 Kč | 405,26 Kč |
| 500 | 3,03212 Kč | 1 516,06 Kč |
| 1 000 | 2,70202 Kč | 2 702,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28213 Kč | 6 846,39 Kč |
| 6 000 | 2,07037 Kč | 12 422,22 Kč |
| 9 000 | 1,96243 Kč | 17 661,87 Kč |
| 15 000 | 1,84106 Kč | 27 615,90 Kč |
| 21 000 | 1,76919 Kč | 37 152,99 Kč |
| 30 000 | 1,69932 Kč | 50 979,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |










