Diode 50 V 1A Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B150AF-13

DigiKey Part Number
B150AF-13DITR-ND - Tape & Reel (TR)
B150AF-13DICT-ND - Cut Tape (CT)
B150AF-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B150AF-13
Description
DIODE SCHOTTKY 50V 1A SMAF
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 282
Factory Stock: 990 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,41000 Kč44,10 Kč
1002,76330 Kč276,33 Kč
5002,04226 Kč1 021,13 Kč
1 0001,80877 Kč1 808,77 Kč
2 0001,61191 Kč3 223,82 Kč
5 0001,39834 Kč6 991,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,26614 Kč12 661,40 Kč
20 0001,15487 Kč23 097,40 Kč
30 0001,09817 Kč32 945,10 Kč
50 0001,03443 Kč51 721,50 Kč
70 0000,99669 Kč69 768,30 Kč
100 0000,96000 Kč96 000,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč