
AZV3002S-13 | |
|---|---|
DigiKey Part Number | AZV3002S-13DITR-ND - Tape & Reel (TR) AZV3002S-13DICT-ND - Cut Tape (CT) AZV3002S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV3002S-13 |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 30mV | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 68mA | |
Current - Quiescent (Max) | 9µA (Typ) | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 0.8µs | |
Hysteresis | 13mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,69480 Kč | 142,37 Kč |
| 100 | 4,93030 Kč | 493,03 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34574 Kč | 2 172,87 Kč |
| 1 000 | 4,16516 Kč | 4 165,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,85851 Kč | 9 646,27 Kč |
| 5 000 | 3,74680 Kč | 18 734,00 Kč |
| 7 500 | 3,69086 Kč | 27 681,45 Kč |
| 12 500 | 3,62891 Kč | 45 361,38 Kč |
| 17 500 | 3,59269 Kč | 62 872,08 Kč |
| 25 000 | 3,55787 Kč | 88 946,75 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





