
AZ7042Z-E1 | |
|---|---|
DigiKey Part Number | AZ7042Z-E1DI-ND |
Manufacturer | |
Manufacturer Product Number | AZ7042Z-E1 |
Description | IC SUPERVISOR 1 CHANNEL TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 6,60300 Kč | 66,03 Kč |
| 25 | 5,89920 Kč | 147,48 Kč |
| 100 | 5,11580 Kč | 511,58 Kč |
| 250 | 4,74256 Kč | 1 185,64 Kč |
| 500 | 4,51720 Kč | 2 258,60 Kč |
| 1 000 | 4,33160 Kč | 4 331,60 Kč |
| 2 500 | 4,13576 Kč | 10 339,40 Kč |
| 5 000 | 4,01761 Kč | 20 088,05 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |


