
AZ7042RTR-E1 | |
|---|---|
DigiKey Part Number | AZ7042RTR-E1DITR-ND - Tape & Reel (TR) AZ7042RTR-E1DICT-ND - Cut Tape (CT) AZ7042RTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ7042RTR-E1 |
Description | IC SUPERVISOR 1 CHANNEL SOT89 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 9,56100 Kč | 95,61 Kč |
| 25 | 8,56520 Kč | 214,13 Kč |
| 100 | 7,48210 Kč | 748,21 Kč |
| 250 | 6,96556 Kč | 1 741,39 Kč |
| 500 | 6,65394 Kč | 3 326,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,39731 Kč | 6 397,31 Kč |
| 2 000 | 6,18610 Kč | 12 372,20 Kč |
| 3 000 | 6,08028 Kč | 18 240,84 Kč |
| 5 000 | 5,96313 Kč | 29 815,65 Kč |
| 7 000 | 5,89465 Kč | 41 262,55 Kč |
| 10 000 | 5,82878 Kč | 58 287,80 Kč |
| 25 000 | 5,68694 Kč | 142 173,50 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |





