
AZ431LBNTR-G1 | |
|---|---|
DigiKey Part Number | AZ431LBNTR-G1DITR-ND - Tape & Reel (TR) AZ431LBNTR-G1DICT-ND - Cut Tape (CT) AZ431LBNTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ431LBNTR-G1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ431LBNTR-G1 Models |
Category | Current - Output 100 mA |
Manufacturer Diodes Incorporated | Tolerance ±1% |
Series | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,13320 Kč | 53,33 Kč |
| 100 | 1,81000 Kč | 181,00 Kč |
| 250 | 1,65716 Kč | 414,29 Kč |
| 500 | 1,56394 Kč | 781,97 Kč |
| 1 000 | 1,48750 Kč | 1 487,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35255 Kč | 4 057,65 Kč |
| 6 000 | 1,30765 Kč | 7 845,90 Kč |
| 9 000 | 1,30617 Kč | 11 755,53 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |





