
AZ431LBKTR-G1 | |
|---|---|
DigiKey Part Number | AZ431LBKTR-G1DITR-ND - Tape & Reel (TR) AZ431LBKTR-G1DICT-ND - Cut Tape (CT) AZ431LBKTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ431LBKTR-G1 |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output 100 mA |
Manufacturer Diodes Incorporated | Tolerance ±1% |
Series | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,56960 Kč | 89,24 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 250 | 2,81960 Kč | 704,90 Kč |
| 500 | 2,67388 Kč | 1 336,94 Kč |
| 1 000 | 2,55378 Kč | 2 553,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40532 Kč | 7 215,96 Kč |
| 6 000 | 2,33260 Kč | 13 995,60 Kč |
| 9 000 | 2,29620 Kč | 20 665,80 Kč |
| 15 000 | 2,25586 Kč | 33 837,90 Kč |
| 21 000 | 2,23230 Kč | 46 878,30 Kč |
| 30 000 | 2,20963 Kč | 66 288,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


