
AZ431BN-ATRE1 | |
|---|---|
DigiKey Part Number | AZ431BN-ATRE1DITR-ND - Tape & Reel (TR) AZ431BN-ATRE1DICT-ND - Cut Tape (CT) AZ431BN-ATRE1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ431BN-ATRE1 |
Description | IC VREF SHUNT ADJ 0.8% SOT23 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.8% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ431BN-ATRE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,75440 Kč | 93,86 Kč |
| 100 | 3,22740 Kč | 322,74 Kč |
| 250 | 2,97416 Kč | 743,54 Kč |
| 500 | 2,82130 Kč | 1 410,65 Kč |
| 1 000 | 2,69572 Kč | 2 695,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54034 Kč | 7 621,02 Kč |
| 6 000 | 2,46429 Kč | 14 785,74 Kč |
| 9 000 | 2,42620 Kč | 21 835,80 Kč |
| 15 000 | 2,38403 Kč | 35 760,45 Kč |
| 21 000 | 2,35937 Kč | 49 546,77 Kč |
| 30 000 | 2,33565 Kč | 70 069,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

