
AZ431AR-ATRE1 | |
|---|---|
DigiKey Part Number | AZ431AR-ATRE1DITR-ND - Tape & Reel (TR) AZ431AR-ATRE1DICT-ND - Cut Tape (CT) AZ431AR-ATRE1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ431AR-ATRE1 |
Description | IC VREF SHUNT ADJ 0.4% SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,45320 Kč | 36,33 Kč |
| 100 | 1,22630 Kč | 122,63 Kč |
| 250 | 1,11624 Kč | 279,06 Kč |
| 500 | 1,04948 Kč | 524,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,99510 Kč | 995,10 Kč |
| 2 000 | 0,95027 Kč | 1 900,54 Kč |
| 3 000 | 0,92776 Kč | 2 783,28 Kč |
| 5 000 | 0,90283 Kč | 4 514,15 Kč |
| 7 000 | 0,88828 Kč | 6 217,96 Kč |
| 10 000 | 0,87427 Kč | 8 742,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


