
AZ23C15-7-F | |
|---|---|
DigiKey Part Number | AZ23C15-FDITR-ND - Tape & Reel (TR) AZ23C15-FDICT-ND - Cut Tape (CT) AZ23C15-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C15-7-F |
Description | DIODE ZENER ARRAY 15V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 100 | 1,19990 Kč | 119,99 Kč |
| 500 | 1,17880 Kč | 589,40 Kč |
| 1 000 | 1,13670 Kč | 1 136,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13670 Kč | 3 410,10 Kč |
| 6 000 | 1,11397 Kč | 6 683,82 Kč |
| 9 000 | 0,88784 Kč | 7 990,56 Kč |
| 15 000 | 0,84832 Kč | 12 724,80 Kč |
| 75 000 | 0,76156 Kč | 57 117,00 Kč |
| 150 000 | 0,70796 Kč | 106 194,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |









