


AZ1117R-1.8TRE1 | |
|---|---|
DigiKey Part Number | 31-AZ1117R-1.8TRE1TR-ND - Tape & Reel (TR) 31-AZ1117R-1.8TRE1CT-ND - Cut Tape (CT) 31-AZ1117R-1.8TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117R-1.8TRE1 |
Description | IC REG LINEAR 1.8V 1.25A SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,56160 Kč | 64,04 Kč |
| 100 | 2,18380 Kč | 218,38 Kč |
| 250 | 2,00236 Kč | 500,59 Kč |
| 500 | 1,89276 Kč | 946,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,80310 Kč | 1 803,10 Kč |
| 2 000 | 1,72919 Kč | 3 458,38 Kč |
| 3 000 | 1,69209 Kč | 5 076,27 Kč |
| 5 000 | 1,65107 Kč | 8 255,35 Kč |
| 7 000 | 1,62708 Kč | 11 389,56 Kč |
| 10 000 | 1,60400 Kč | 16 040,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


