


AS78L05MTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS78L05MTR-G1TR-ND - Tape & Reel (TR) 31-AS78L05MTR-G1CT-ND - Cut Tape (CT) 31-AS78L05MTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS78L05MTR-G1 |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.8V @ 100mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88080 Kč | 72,02 Kč |
| 100 | 2,46310 Kč | 246,31 Kč |
| 250 | 2,26192 Kč | 565,48 Kč |
| 500 | 2,14138 Kč | 1 070,69 Kč |
| 1 000 | 2,04143 Kč | 2 041,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,89187 Kč | 7 567,48 Kč |
| 8 000 | 1,83628 Kč | 14 690,24 Kč |
| 12 000 | 1,80844 Kč | 21 701,28 Kč |
| 20 000 | 1,77760 Kč | 35 552,00 Kč |
| 28 000 | 1,75956 Kč | 49 267,68 Kč |
| 40 000 | 1,74222 Kč | 69 688,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

