SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS431HMBNTR-G1

DigiKey Part Number
31-AS431HMBNTR-G1TR-ND - Tape & Reel (TR)
31-AS431HMBNTR-G1CT-ND - Cut Tape (CT)
31-AS431HMBNTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS431HMBNTR-G1
Description
IC VREF SHUNT ADJ 1% SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
4µA
Current - Cathode
500 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
103,03800 Kč30,38 Kč
252,68800 Kč67,20 Kč
1002,29490 Kč229,49 Kč
2502,10808 Kč527,02 Kč
5001,99446 Kč997,23 Kč
1 0001,90125 Kč1 901,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,78592 Kč5 357,76 Kč
6 0001,72946 Kč10 376,76 Kč
9 0001,70119 Kč15 310,71 Kč
15 0001,66988 Kč25 048,20 Kč
21 0001,65157 Kč34 682,97 Kč
30 0001,63396 Kč49 018,80 Kč
75 0001,59607 Kč119 705,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč