
AS431HMANTR-G1 | |
|---|---|
DigiKey Part Number | AS431HMANTR-G1DITR-ND - Tape & Reel (TR) AS431HMANTR-G1DICT-ND - Cut Tape (CT) AS431HMANTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431HMANTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | 4µA | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,07300 Kč | 30,73 Kč |
| 25 | 2,71960 Kč | 67,99 Kč |
| 100 | 2,32180 Kč | 232,18 Kč |
| 250 | 2,13280 Kč | 533,20 Kč |
| 500 | 2,01786 Kč | 1 008,93 Kč |
| 1 000 | 1,92355 Kč | 1 923,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80686 Kč | 5 420,58 Kč |
| 6 000 | 1,74975 Kč | 10 498,50 Kč |
| 9 000 | 1,72114 Kč | 15 490,26 Kč |
| 15 000 | 1,68946 Kč | 25 341,90 Kč |
| 21 000 | 1,67094 Kč | 35 089,74 Kč |
| 30 000 | 1,65313 Kč | 49 593,90 Kč |
| 75 000 | 1,61479 Kč | 121 109,25 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

