AS431HMANTR-G1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 8 288
Unit Price: 0,09000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS431HMANTR-G1

DigiKey Part Number
AS431HMANTR-G1DITR-ND - Tape & Reel (TR)
AS431HMANTR-G1DICT-ND - Cut Tape (CT)
AS431HMANTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS431HMANTR-G1
Description
IC VREF SHUNT ADJ 0.5% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
Diodes Incorporated
Temperature Coefficient
20ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
4µA
Part Status
Active
Current - Cathode
500 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.495V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
36 V
Supplier Device Package
SOT-23-3
Current - Output
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMTL431ARDiotec Semiconductor8 2884878-MMTL431ARCT-ND0,09000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,85643 Kč5 569,29 Kč
6 0001,79778 Kč10 786,68 Kč
9 0001,76840 Kč15 915,60 Kč
15 0001,73585 Kč26 037,75 Kč
21 0001,71682 Kč36 053,22 Kč
30 0001,69853 Kč50 955,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,17100 Kč31,71 Kč
252,79680 Kč69,92 Kč
1002,38750 Kč238,75 Kč
2502,19136 Kč547,84 Kč
5002,07334 Kč1 036,67 Kč
1 0001,97633 Kč1 976,33 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,06600 Kč30,66 Kč
252,71280 Kč67,82 Kč
1002,31610 Kč231,61 Kč
2502,12752 Kč531,88 Kč
5002,01286 Kč1 006,43 Kč
1 0001,91880 Kč1 918,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč