Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS431HAZTR-G1

DigiKey Part Number
AS431HAZTR-G1DICT-ND - Cut Tape (CT)
AS431HAZTR-G1DITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AS431HAZTR-G1
Description
IC VREF SHUNT ADJ 0.5% TO92
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
Diodes Incorporated
Temperature Coefficient
20ppm/°C Typical
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Supply
4µA
Part Status
Active
Current - Cathode
500 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Adjustable
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
2.495V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Max)
36 V
Supplier Device Package
TO-92
Current - Output
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 740
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,17100 Kč31,71 Kč
252,79680 Kč69,92 Kč
1002,38750 Kč238,75 Kč
2502,19136 Kč547,84 Kč
5002,07334 Kč1 036,67 Kč
1 0001,97633 Kč1 976,33 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,89644 Kč3 792,88 Kč
4 0001,83071 Kč7 322,84 Kč
6 0001,79778 Kč10 786,68 Kč
10 0001,76129 Kč17 612,90 Kč
14 0001,73997 Kč24 359,58 Kč
20 0001,71946 Kč34 389,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč