
AS431HANTR-G1 | |
|---|---|
DigiKey Part Number | AS431HANTR-G1DITR-ND - Tape & Reel (TR) AS431HANTR-G1DICT-ND - Cut Tape (CT) AS431HANTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431HANTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 4µA |
Part Status Active | Current - Cathode 500 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.495V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 36 V | Supplier Device Package SOT-23-3 |
Current - Output 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,79680 Kč | 69,92 Kč |
| 100 | 2,38750 Kč | 238,75 Kč |
| 250 | 2,19136 Kč | 547,84 Kč |
| 500 | 2,07334 Kč | 1 036,67 Kč |
| 1 000 | 1,97633 Kč | 1 976,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85643 Kč | 5 569,29 Kč |
| 6 000 | 1,79778 Kč | 10 786,68 Kč |
| 9 000 | 1,76840 Kč | 15 915,60 Kč |
| 15 000 | 1,73585 Kč | 26 037,75 Kč |
| 21 000 | 1,71682 Kč | 36 053,22 Kč |
| 30 000 | 1,69853 Kč | 50 955,90 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



