
AS431BRTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS431BRTR-G1TR-ND - Tape & Reel (TR) 31-AS431BRTR-G1CT-ND - Cut Tape (CT) 31-AS431BRTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431BRTR-G1 |
Description | IC VREF SHUNT ADJ SOT89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,04040 Kč | 76,01 Kč |
| 100 | 2,59750 Kč | 259,75 Kč |
| 250 | 2,38620 Kč | 596,55 Kč |
| 500 | 2,25980 Kč | 1 129,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,15544 Kč | 2 155,44 Kč |
| 2 000 | 2,06946 Kč | 4 138,92 Kč |
| 3 000 | 2,02652 Kč | 6 079,56 Kč |
| 5 000 | 1,97885 Kč | 9 894,25 Kč |
| 7 000 | 1,95098 Kč | 13 656,86 Kč |
| 10 000 | 1,92419 Kč | 19 241,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

