
AS431BRTR-E1 | |
|---|---|
DigiKey Part Number | 31-AS431BRTR-E1TR-ND - Tape & Reel (TR) 31-AS431BRTR-E1CT-ND - Cut Tape (CT) 31-AS431BRTR-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431BRTR-E1 |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 7,83640 Kč | 195,91 Kč |
| 100 | 6,82850 Kč | 682,85 Kč |
| 250 | 6,34812 Kč | 1 587,03 Kč |
| 500 | 6,05834 Kč | 3 029,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,81981 Kč | 5 819,81 Kč |
| 2 000 | 5,62327 Kč | 11 246,54 Kč |
| 3 000 | 5,52478 Kč | 16 574,34 Kč |
| 5 000 | 5,41576 Kč | 27 078,80 Kč |
| 7 000 | 5,35206 Kč | 37 464,42 Kč |
| 10 000 | 5,29076 Kč | 52 907,60 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

