Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS431BNTR-E1

DigiKey Part Number
AS431BNTR-E1DITR-ND - Tape & Reel (TR)
AS431BNTR-E1DICT-ND - Cut Tape (CT)
AS431BNTR-E1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS431BNTR-E1
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AS431BNTR-E1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 906
Factory Stock: 408 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,43100 Kč44,31 Kč
253,93080 Kč98,27 Kč
1003,37650 Kč337,65 Kč
2503,11444 Kč778,61 Kč
5002,95526 Kč1 477,63 Kč
1 0002,82444 Kč2 824,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,66297 Kč7 988,91 Kč
6 0002,58387 Kč15 503,22 Kč
9 0002,54428 Kč22 898,52 Kč
15 0002,50041 Kč37 506,15 Kč
21 0002,47478 Kč51 970,38 Kč
30 0002,45012 Kč73 503,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč