
AS431ARTR-G1 | |
|---|---|
DigiKey Part Number | AS431ARTR-G1DITR-ND - Tape & Reel (TR) AS431ARTR-G1DICT-ND - Cut Tape (CT) AS431ARTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431ARTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-89-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,98160 Kč | 74,54 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 250 | 2,34000 Kč | 585,00 Kč |
| 500 | 2,21570 Kč | 1 107,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,11303 Kč | 2 113,03 Kč |
| 2 000 | 2,02862 Kč | 4 057,24 Kč |
| 3 000 | 1,98634 Kč | 5 959,02 Kč |
| 5 000 | 1,93946 Kč | 9 697,30 Kč |
| 7 000 | 1,91208 Kč | 13 384,56 Kč |
| 10 000 | 1,88573 Kč | 18 857,30 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

