Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS358AMTR-E1

DigiKey Part Number
31-AS358AMTR-E1TR-ND - Tape & Reel (TR)
31-AS358AMTR-E1CT-ND - Cut Tape (CT)
31-AS358AMTR-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS358AMTR-E1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,89500 Kč18,95 Kč
251,65880 Kč41,47 Kč
1001,39980 Kč139,98 Kč
2501,27648 Kč319,12 Kč
5001,20196 Kč600,98 Kč
1 0001,14112 Kč1 141,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,04971 Kč4 198,84 Kč
8 0001,01574 Kč8 125,92 Kč
12 0000,99872 Kč11 984,64 Kč
20 0000,97986 Kč19 597,20 Kč
28 0000,96883 Kč27 127,24 Kč
40 0000,95823 Kč38 329,20 Kč
100 0000,93540 Kč93 540,00 Kč
200 0000,92164 Kč184 328,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč